TE Connectivity 90 26 Way Straight 2.29 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 796-984
- Mfr. Part No.:
- 2335893-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$525.65
(exc. GST)
$578.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $525.65 | $105.13 |
*price indicative
- RS Stock No.:
- 796-984
- Mfr. Part No.:
- 2335893-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | High Density D-Sub | |
| D-Sub Shell Size | 2 | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -55.0°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 90 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Contact Size | 22 | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D High Density D-Sub | ||
D-Sub Shell Size 2 | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -55.0°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Series 90 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Contact Size 22 | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- US
TE Connectivity 2335893-2
Product Type=Connector, Connector Style=Receptacle, Connector System=Cable-to-Cable, Shell Size=2, Sealable=No, Preloaded=No, Number of Positions=26, Power/Signal/Coax Combination=No, Retention Clip Material=Stainless Steel, Non-Magnetic=No, Contact Type=Socket, Contact Style=Socket, Contact Size=22, Contact Current Rating (Max)=5 A, Mounting Hole Diameter=2.92 – 3.18 mm, Connector Mounting Type=Cable Mount (Free-Hanging), Centerline (Pitch)=2.29 mm, Operating Temperature Range=-55 – 125 °C, ULTRA-LITE Connector=No, Circuit Application=Signal, NASA Qualification=No, Packaging Method=Package
Related links
- TE Connectivity 90 26 Way Straight Cable D-Sub Connector Female
- TE Connectivity 90 26 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch
- TE Connectivity AMPLIMITE HDP-22 26 Way Straight Cable D-Sub Connector Female
- TE Connectivity HDP-22 26 Way Straight Cable D-Sub Connector Female
- TE Connectivity M24308/2-287Z 26 Way Straight Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE Stainless Steel 15 Way Straight Cable D Sub Standard Connector Female
- TE Connectivity 2335893 78 Way Straight 0.09 mm Pitch Cable D-Sub Connector Female
- TE Connectivity 2335893 62 Way Straight 2.29 mm Pitch Cable D-Sub Connector Female
