TE Connectivity 5749721 50 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector, with Screw Female
- RS Stock No.:
- 185-9282
- Mfr. Part No.:
- 5749721-5
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 185-9282
- Mfr. Part No.:
- 5749721-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 50 | |
| Orientation | Straight | |
| Current | 1A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw | |
| Housing Material | Thermoplastic | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Nickel, Tin | |
| Series | 5749721 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 50 | ||
Orientation Straight | ||
Current 1A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw | ||
Housing Material Thermoplastic | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Nickel, Tin | ||
Series 5749721 | ||
Pitch 1.27mm | ||
TE Connectivity 5749721-5
Shell Type=Full Metal Shell, Connector Style=Receptacle, Connector System=Cable-to-Board, Row-to-Row Spacing=.1 in,2.54 mm, Profile=Standard, Number of Positions=50, Number of Rows=4, PCB Mount Orientation=Vertical, Post Plating Material=Tin over Nickel, Shell Material=Carbon Steel, Contact Base Material=Phosphor Bronze, Contact Current Rating (Max)=1 A, Contact Mating Area Plating Material=Gold Flash over Palladium Nickel,Gold, Termination Method to Printed Circuit Board=Through Hole - Solder, Termination Post Length=3.18 mm, Panel Mount Feature=Without, PCB Mounting Style=Through Hole - Solder, PCB Mount Retention=With, PCB Mount Retention Type=Mounting Hole, Mating Connector Lock=With, Centerline (Pitch)=1.27 mm, Housing Color=Black, Operating Temperature Range=-55 – 105 °C, Circuit Application=Signal, UL Flammability Rating=UL 94V-0, Packaging Quantity=10
Related links
- TE Connectivity 5749721 50 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector, with Screw Female
- TE Connectivity AMPLIMITE .050 III 68 Way Straight 1.27 mm Pitch Surface D-Sub Connector, with Latch Block Female
- TE Connectivity Amplimite 0.050 I 50 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity AMPLIMITE 0.50 68 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity M24308/2-285Z 50 Way Straight Cable D-Sub Connector Female
- TE Connectivity M24308/4-263Z 50 Way Straight Cable D-Sub Connector Male
- TE Connectivity Amplimite 0.50 50 Way Straight Panel Mount Connector Assembly, with Latch Block Male
- TE Connectivity Amplimite 0.50 50 Way Straight Panel Mount Connector Kit, with Latch Block Female
