JAE DF02 26 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 tray of 10 units)*

$141.36

(exc. GST)

$155.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
10 - 10$14.136$141.36-
20 - 30$13.782$137.822%
40 +$13.569$135.694%

*price indicative

RS Stock No.:
183-1116
Mfr. Part No.:
DF02P026F22A1
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Number of Contacts

26

Product Type

D-Sub Connector

Orientation

Straight

Current

500mA

Mount Type

Cable

Connector Gender

Male

Connector Type D

High Density

D-Sub Shell Size

DF-26

Housing Material

Steel

Voltage

500V

Termination Type

Solder

Minimum Operating Temperature

-20°C

Contact Gender

Male

Maximum Operating Temperature

80°C

Standards/Approvals

No

Series

DF02

Contact Material

Copper Alloy

Contact Plating

Gold

Pitch

1.27mm

COO (Country of Origin):
TW
Receptacle

The receptacle is equipped with both lock spring (one-touch lock) and screw lock (screw fastening) to allow mating with either hood-type plug.

The terminals being covered prevents short circuit causing foreign object ingress.

The hook-pin integrated as part of the shell strengthens the PCB hold-down.

Plug

The resin-plastic hood allows the small form-factor plug to be light-weight and cost effective. Catering to either EMI shielding requirement or not, either a Nickel plated or untreated hoods are optional.

EMI countermeasure hood, with it's latch lock method two-unit structure, allows for excellent workability and superior reparability.

IDC termination available (28AWG to 30AWG) allowing for labor efficiency.

Screw fixed harnessing structure allows for operation-time saving.

Applications

DF02 Series are ideal for factory automation, semiconductor manufacturing and broadcasting equipment, as well as communication devices, measurement and other instrumentations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy