Amphenol ICC L17D45ZK 37 Way Cable Mount D-sub Connector Plug
- RS Stock No.:
- 179-2800
- Mfr. Part No.:
- L17D45ZK37+L717SDC37P
- Brand:
- Amphenol ICC
On back order for despatch 12/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$13.83
(exc. GST)
$15.21
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $13.83 |
10 - 49 | $13.42 |
50 - 99 | $13.02 |
100 - 499 | $12.74 |
500 + | $12.47 |
- RS Stock No.:
- 179-2800
- Mfr. Part No.:
- L17D45ZK37+L717SDC37P
- Brand:
- Amphenol ICC
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Solder |
Series | L17D45ZK |
Related links
- Amphenol ICC MHDM 37 Way Cable Mount D-sub Connector Plug
- Amphenol ICC L17DTPK 37 Way Cable Mount D-sub Connector Plug
- Amphenol ICC L17DTZK 37 Way Cable Mount D-sub Connector Plug
- Amphenol ICC SD 37 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch
- Amphenol ICC L17D45ZK 62 Way Cable Mount D-sub Connector Socket
- Amphenol ICC L17DTPK Cable Mount D-sub Connector Plug
- Amphenol ICC L17D45PK Cable Mount D-sub Connector Plug
- Amphenol ICC L17D45ZK 9 Way Cable Mount D-sub Connector Plug