Hirose DH 37 Way Straight 1 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- RS Stock No.:
- 725-5434
- Mfr. Part No.:
- DH40-37S
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save $5.59
View bulk pricing optionsSubtotal (1 unit)*
$17.39
(exc. GST)
$19.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 31 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $17.39 | - |
| 13 - 24 | $16.96 | $5.59 |
| 25 + | $16.70 | $17.25 |
*price indicative
- RS Stock No.:
- 725-5434
- Mfr. Part No.:
- DH40-37S
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 500mA | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Polyamide | |
| Voltage | 125V ac | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | DH | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 500mA | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Mounting Hardware Screw Lock | ||
Housing Material Polyamide | ||
Voltage 125V ac | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series DH | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Pitch 1mm | ||
- COO (Country of Origin):
- JP
DH Series Plug Unit
These Hirose DH Series connectors are an impedance controlled Interface plug connectors for high speed transmission, these Interface connectors feature solder contacts and are Compact in design with 1mm contact mating pitch.
Features and Benefits
• Current rating 0.5A
• Voltage rating 125 Vac
• Operating temperature range -25 to +85°C
• 1000 operating cycles
Hirose DH Series Shielded High Speed Interface
DH Series is an impedance controlled Interface connector for high speed transmission. It has a 1mm contact mating pitch. This, coupled with a 0.5mm mounting pitch, makes for a more compact, lower-profile, higher-density alternative to conventional half-pitch Interface connectors. Depending on the cable, the DH Series caters for speeds up to 2.5Gb/s. Applications include enterprise networking, industrial, telecom and datacom.
• 50% reduction in mating face area because of smaller pitch sizes
• Robust, D-shaped Interface design resists wrenching forces
• Receptacle's through-hole style metal fittings facilitate retention to PCB
• Unique contact arrangement for IDC termination
• Excellent shielding for EMI prevention
Related links
- Hirose DH 37 Way Straight 1 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- Hirose DH 27 Way Straight 1 mm Pitch Cable D-Sub Connector Screw Lock
- Hirose 1 mm Pitch 2 Row Straight
- Hirose CD 37 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
- Deltron Connectors DTS 37 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Hirose, DH Series Screw Lock For Use With D-Sub Connector
- HARTING D-Sub 62 Way Straight 2.41 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Female
