Amphenol Communications Solutions L17D45PK 15 Way Cable D-Sub Connector Female
- RS Stock No.:
- 179-2679
- Mfr. Part No.:
- L17D45PK-P-15-L77DA15SST
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$90.17
(exc. GST)
$99.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $90.17 | - |
| 10 - 49 | $88.27 | 2% |
| 50 - 99 | $85.57 | 5% |
| 100 - 499 | $83.52 | 7% |
| 500 + | $81.73 | 9% |
*price indicative
- RS Stock No.:
- 179-2679
- Mfr. Part No.:
- L17D45PK-P-15-L77DA15SST
- Brand:
- Amphenol Communications Solutions
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | L17D45PK | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Screw | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series L17D45PK | ||
- COO (Country of Origin):
- SE
Related links
- Amphenol Communications Solutions L17D45PK 15 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17D45PK 15 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45PK 9 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17D45PK 25 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17D45PK 9 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45PK 37 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45PK 9 Way Cable D-Sub Connector Male
- Amphenol Communications Solutions L17D45PK 62 Way Cable D-Sub Connector, with Female Screw Female
