Amphenol Communications Solutions L17DTPK 62 Way Cable D-Sub Connector, with Female Screw Male

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.36

(exc. GST)

$19.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$17.36
10 - 49$16.98
50 - 99$16.46
100 - 499$16.07
500 +$15.71

*price indicative

RS Stock No.:
179-2717
Mfr. Part No.:
L17DTPK-M-37+L717HDC62P
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

62

Product Type

D-Sub Connector

Current

5A

Mount Type

Cable

Connector Gender

Male

Mounting Hardware

Female Screw

Voltage

250V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

L17DTPK

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy