Amphenol Communications Solutions L17D45PK 9 Way Cable D-Sub Connector, with Female Screw Male
- RS Stock No.:
- 179-2659
- Mfr. Part No.:
- L17D45PK-P-09+L717SDE09P
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-2659
- Mfr. Part No.:
- L17D45PK-P-09+L717SDE09P
- Brand:
- Amphenol Communications Solutions
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | Standard-Density | |
| Mounting Hardware | Female Screw | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Series | L17D45PK | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D Standard-Density | ||
Mounting Hardware Female Screw | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Series L17D45PK | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- SE
Related links
- Amphenol Communications Solutions D45PK-M 9 Way 45° Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTPK 9 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45PK 9 Way Cable D-Sub Connector Male
- Amphenol Communications Solutions L17D45PK 15 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45PK 9 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17D45PK 37 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45PK 44 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45PK 15 Way Cable D-Sub Connector, with Female Screw Female
