Amphenol Communications Solutions L17D45PK 44 Way Cable D-Sub Connector, with Female Screw Male

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$17.61

(exc. GST)

$19.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$17.61-
10 - 49$17.252%
50 - 99$16.725%
100 - 499$16.337%
500 +$15.999%

*price indicative

RS Stock No.:
179-2740
Mfr. Part No.:
L17D45PK-M-25+L717HDB44P
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

44

Current

5A

Mount Type

Cable

Connector Gender

Male

Mounting Hardware

Female Screw

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Plating

Gold

Series

L17D45PK

Contact Material

Brass

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy