Amphenol Communications Solutions L17DTPK 9 Way Cable D-Sub Connector, with Female Screw Male
- RS Stock No.:
- 179-2637
- Mfr. Part No.:
- L17DTPK-P-09+L717SDE09P
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.17
(exc. GST)
$6.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.17 |
| 10 - 49 | $5.99 |
| 50 - 99 | $5.82 |
| 100 - 499 | $5.70 |
| 500 + | $5.58 |
*price indicative
- RS Stock No.:
- 179-2637
- Mfr. Part No.:
- L17DTPK-P-09+L717SDE09P
- Brand:
- Amphenol Communications Solutions
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Mounting Hardware | Female Screw | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Series | L17DTPK | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Mounting Hardware Female Screw | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Series L17DTPK | ||
- COO (Country of Origin):
- SE
- RS Stock No. 1792705
- Mfr. Part No. L17DTPK-M-09+L717SDE09P
Each
$9.90
- RS Stock No. 1792753
- Mfr. Part No. L17MHDM09+L717SDE09P
Each
$13.04
- RS Stock No. 1792775
- Mfr. Part No. L17DTZK09+L717SDE09P
Each
$9.56
- RS Stock No. 1792613
- Mfr. Part No. L17DPPK09-BK+L717SDE09P
Each
$4.80
Related links
- Amphenol Communications Solutions L17DTPK 9 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45PK 9 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTPK 15 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DTPK Cable D-Sub Connector Male
- Amphenol Communications Solutions L17DTPK 37 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTPK 25 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTPK 15 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTPK Cable D-Sub Connector










