Norcomp 171 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 tray of 50 units)*

$257.00

(exc. GST)

$282.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
50 - 200$5.14$257.00-
250 +$4.626$231.309%

*price indicative

RS Stock No.:
174-8458
Mfr. Part No.:
171-025-213R911
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

25

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4-40 Board Lock

D-Sub Shell Size

D

Housing Material

Steel

Voltage

500V

Minimum Operating Temperature

-50°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

100°C

Standards/Approvals

No

Series

171

Contact Plating

Gold Flash

Contact Material

Brass

Pitch

2.77mm

COO (Country of Origin):
TW
Dip solder d-subs available in 5 industry sizes/positions

Standard Density (9 pin, 15 pin, 25 pin, 37 pin, 50 pin).

Low cost & high performance, non-removable stamped contacts.

Nickel shells have indents to provide grounding and additional retention.

Optional mounting hardware available.

Shell: Steel, nickel plated

Insulator: Glass-filled thermoplastic. (260°C process temp)

Stamped contacts:

Male pins - Brass | Female pins - Phosphor bronze

Plating: Gold flash on entire contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy