Norcomp 171 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.48

(exc. GST)

$18.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$3.296$16.48-
15 - 20$3.214$16.072%
25 +$3.162$15.814%

*price indicative

RS Stock No.:
174-8667
Mfr. Part No.:
171-025-203L001
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

25

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

Housing Material

Steel

Voltage

500V

Minimum Operating Temperature

-50°C

Termination Type

Solder

Maximum Operating Temperature

100°C

Contact Gender

Female

Standards/Approvals

No

Series

171

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Pitch

2.77mm

COO (Country of Origin):
TW
Solder cup d-subs available in 5 industry sizes/positions

Standard Density (9 pin, 15 pin, 25 pin, 37 pin, 50 pin).

Low cost economy series.

Nickel shells have indents to provide grounding and additional retention.

Low cost & high performance, non-removable stamped contacts.

Optional mounting hardware available.

Shell: Steel, Tin or Nickel Plated

Insulator: Glass-filled thermoplastic. (230°C process temp)

Stamped contacts:Male pins - Brass | Female pins - Phosphor bronze

Plating: Gold flash on entire contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy