Norcomp 171 25 Way Straight Panel Mount D-Sub Connector, with Female Screw Male

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$4.59

(exc. GST)

$5.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$4.59-
10 - 49$4.433%
50 - 99$4.267%
100 +$4.179%

*price indicative

RS Stock No.:
205-4669
Mfr. Part No.:
171-025-113R001
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

Number of Contacts

25

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

Standard

Mounting Hardware

Female Screw

Housing Material

Steel

Voltage

500V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Brass

Series

171

Contact Plating

Gold

COO (Country of Origin):
TW
The Norcomp D-sub connector which has a low cost, high performance stamped contact. Its contact type is male and it used brass material. It has 025 position. It used gold plating.

Operating temperature is -55°C to +125°C

Non-removable stamped contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy