Norcomp 170 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 174-8439
- Mfr. Part No.:
- 170-015-273L000
- Brand:
- Norcomp
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 174-8439
- Mfr. Part No.:
- 170-015-273L000
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -50°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 170 | |
| Contact Plating | Nickel | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Housing Material Steel | ||
Voltage 500V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -50°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 170 | ||
Contact Plating Nickel | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
Crimp & poke d-subs available in 5 industry sizes/positions
Standard Density (9 pin, 15 pin, 25 pin, 37 pin, 50 pin).
Low cost commercial version of military standard. Nickel or Tin shells.
Allows for easy loading of only the positions required.
Crimp & Snap-in contacts (sold separately).
Nylon insulator has a minimum contact retention of 10 lbs.
Contact current rating: 5 amps.
Shell: Steel, Tin or Nickel Plated
Insulator: Glass-filled thermoplastic (230°C process temp)
Related links
- Norcomp 170 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- Norcomp 170 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- Norcomp 170 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- Norcomp 170 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- Norcomp 180 15 Way Straight 2.28 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 170 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- Norcomp 170 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- Norcomp 171 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
