Provertha TMC 9 Way Straight Cable D-Sub Connector Female
- RS Stock No.:
- 173-7768
- Mfr. Part No.:
- 014176
- Brand:
- Provertha
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$582.20
(exc. GST)
$640.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 01 December 2026
- Plus 400 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $5.822 | $582.20 |
| 200 - 300 | $5.676 | $567.60 |
| 400 + | $5.589 | $558.90 |
*price indicative
- RS Stock No.:
- 173-7768
- Mfr. Part No.:
- 014176
- Brand:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Housing Material | Metal | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | TMC | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Housing Material Metal | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series TMC | ||
- COO (Country of Origin):
- HU
TMC Crimp Snap-In
Installation in KSG 183, 184 und 185 possible
Individual contact assignment, thus also partial assignment
Compatible with all common makes
Can also be applied to external tools
Tinned metal housing with laminated ribbing for the shielding
Related links
- Provertha TMC 9 Way Straight Cable D-Sub Connector Female
- Provertha TMC 9 Way Straight Cable D-Sub Connector Male
- Provertha TMC 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- Provertha TMC 9 Way Through Hole D-sub Connector Plug with M3 Inserts
- Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch
- Provertha TMC 9 Way Through Hole D-sub Connector Socket
- Provertha TMC 9 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with Guide Frame Female
- Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug with Guide Frame, M3 inserts
