Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch
- RS Stock No.:
- 170-6861
- Mfr. Part No.:
- 154252
- Brand:
- Provertha
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-6861
- Mfr. Part No.:
- 154252
- Brand:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.74mm | |
| Termination Method | Solder | |
| Current Rating | 3.5A | |
| Housing Material | Steel | |
| Length | 31.0mm | |
| Width | 13.3mm | |
| Depth | 12.6mm | |
| Dimensions | 31 x 13.3 x 12.6mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | TMC | |
| Series Number | 154 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.74mm | ||
Termination Method Solder | ||
Current Rating 3.5A | ||
Housing Material Steel | ||
Length 31.0mm | ||
Width 13.3mm | ||
Depth 12.6mm | ||
Dimensions 31 x 13.3 x 12.6mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series TMC | ||
Series Number 154 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- DE
Related links
- TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch
- Amphenol Communications Solutions FCE17 9 Way Panel Mount D-sub Connector Socket, 2.74mm Pitch
- Amphenol Communications Solutions FCE17 15 Way Right Angle Through Hole D-sub Connector Socket with 4-40
- Provertha TMC 9 Way Through Hole D-sub Connector Socket
- TE Connectivity Amplimite HD-20 15 Way Through Hole D-sub Connector Socket, 2.74mm Pitch
- Amphenol Communications Solutions Delta D 15 Way Right Angle Through Hole D-sub Connector Socket with M3
- Harting 15 Way Right Angle Through Hole PCB D-sub Connector Socket with 4-40 UNC Female Screwlocks,
