Wurth Elektronik 618 15 Way Straight Cable D-Sub Connector Male

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 tray of 50 units)*

$124.00

(exc. GST)

$136.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
50 - 200$2.48$124.00-
250 +$2.232$111.609%

*price indicative

RS Stock No.:
172-5336
Mfr. Part No.:
61801524823
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Current

3A

Mount Type

Cable

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

A

Housing Material

Steel

Voltage

125V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Series

618

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
CN

WR-DSUB Solder Bucket D-Sub Connectors


WR-DSUB series cable mounting D-sub plug and socket connectors with 3.10 diameter mounting holes and solder bucket style contacts. These d-sub solder bucket plug and socket connectors have a white UL94-V0 PBT insulator with a steel tin plated shell. The contacts for these WR-DSUB series d-sub cable connectors are made from copper alloy with a selective gold plating.

Wurth - D-Sub Connectors


A range of Wurth D-Sub connectors.

Note

For mating products see stock numbers 771-8256, 771-8278, 7718290, 771-8329, 771-8335 and 771-8240, 771-8262, 771-8284, 771-8307, 771-8313 typically

  • RS Stock No. 7718266
  • Mfr. Part No. 61801524823
Each
$2.95
  • RS Stock No. 7718272
  • Mfr. Part No. 61801524923
Each
$2.45
  • RS Stock No. 1216772
  • Mfr. Part No. 61801524923
Each (In a Tray of 50)
$2.071
  • RS Stock No. 1216773
  • Mfr. Part No. 61802524823
Each (In a Tray of 50)
$2.898

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy