ITT Cannon ORIGINAL D 37 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Male

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$29.61

(exc. GST)

$32.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
  • Plus 160 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 10$29.61
11 - 20$28.87
21 +$28.42

*price indicative

Packaging Options:
RS Stock No.:
437-354
Mfr. Part No.:
121073-2293 D
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

37

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

C

Mounting Hardware

120 in Through Hole

Housing Material

Steel

Voltage

1.25kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Copper Alloy

Series

ORIGINAL D

Contact Plating

Gold over Nickel

Contact Size

20 mm

Original D Connectors


Compatible with MIL 24308 connectors

High reliability and military performance

Low contact resistance

Monobloc moisture resistant

High temperature withstand insulator

Cable/panel mount versions illustrated

Original D also available in straight and 90° PCB versions

For suitable hole cutters see stock no. 477-8690

ITT D Type Connectors


Suitable for military, industrial or commercial applications and computer interfacing etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy