ITT Cannon DIKD 1.5-PV BU 50 Way Straight Cable D-Sub Connector, with Clinch Nut and float Male
- RS Stock No.:
- 382-977
- Mfr. Part No.:
- 110980-0022
- Brand:
- ITT Cannon
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 382-977
- Mfr. Part No.:
- 110980-0022
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Mounting Hardware | Clinch Nut and float | |
| D-Sub Shell Size | D | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | DIKD 1.5-PV BU | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 50 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Mounting Hardware Clinch Nut and float | ||
D-Sub Shell Size D | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series DIKD 1.5-PV BU | ||
Contact Plating Gold | ||
Contact Material Copper | ||
- COO (Country of Origin):
- PL
ITT D*U Connector Shells (Crimp Contacts)
"D" connectors with crimp snap-in contacts. Closed entry socket insulators correct misaligned pins during engagement.,Socket shells accept socket contacts and plug shells accept pin contacts.
Suitable crimp tool stock no. 458-904 and extraction tool stock no. 469-500
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
Note
The current rating is with respect to 20awg wire.
Related links
- ITT Cannon DIKD 1.5-PV BU 50 Way Straight Cable D-Sub Connector, with Clinch Nut and float Male
- ITT Cannon DIKD 1.5-PV BU 50 Way Straight Cable D-Sub Connector, with Clinch Nut and float Female
- ITT Cannon DIKD 1.5-PV BU 9 Way Straight Cable D-Sub Connector, with Clinch Nut and float Male
- ITT Cannon DIKD 1.5-PV BU 37 Way Straight Cable D-Sub Connector, with Clinch Nut and float Male
- ITT Cannon DIKD 1.5-PV BU 25 Way Straight Cable D-Sub Connector, with Clinch Nut and float Female
- ITT Cannon DIKD 1.5-PV BU 9 Way Straight Cable D-Sub Connector, with Clinch Nut and float Female
- ITT Cannon DIKD 1.5-PV BU 15 Way Straight Cable D-Sub Connector, with Clinch Nut and float Female
- ITT Cannon DIKD 1.5-PV BU 15 Way Straight Cable D-Sub Connector Male
