ITT Cannon DIKD 1.5-PV BU 9 Way Straight Cable D-Sub Connector, with Clinch Nut and float Male
- RS Stock No.:
- 381-740
- Mfr. Part No.:
- 110972-0023
- Brand:
- ITT Cannon
This image is representative of the product range
Get a bulk buy discount
Add 53 more to save $7.42
View bulk pricing optionsSubtotal (1 unit)*
$8.83
(exc. GST)
$9.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 215 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 52 | $8.83 | - |
| 53 - 104 | $8.69 | $7.42 |
| 105 + | $8.55 | $29.40 |
*price indicative
- RS Stock No.:
- 381-740
- Mfr. Part No.:
- 110972-0023
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Mounting Hardware | Clinch Nut and float | |
| D-Sub Shell Size | E | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | DIKD 1.5-PV BU | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Mounting Hardware Clinch Nut and float | ||
D-Sub Shell Size E | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
Series DIKD 1.5-PV BU | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Contact Size 20 | ||
- COO (Country of Origin):
- PL
ITT D*U Connector Shells (Crimp Contacts)
"D" connectors with crimp snap-in contacts. Closed entry socket insulators correct misaligned pins during engagement.,Socket shells accept socket contacts and plug shells accept pin contacts.
Suitable crimp tool stock no. 458-904 and extraction tool stock no. 469-500
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
Note
The current rating is with respect to 20awg wire.
Related links
- ITT Cannon DIKD 1.5-PV BU 9 Way Straight Cable D-Sub Connector, with Clinch Nut and float Male
- ITT Cannon DIKD 1.5-PV BU 50 Way Straight Cable D-Sub Connector, with Clinch Nut and float Female
- ITT Cannon DIKD 1.5-PV BU 50 Way Straight Cable D-Sub Connector, with Clinch Nut and float Male
- ITT Cannon DIKD 1.5-PV BU 9 Way Straight Cable D-Sub Connector, with Clinch Nut and float Female
- ITT Cannon DIKD 1.5-PV BU 37 Way Straight Cable D-Sub Connector, with Clinch Nut and float Male
- ITT Cannon DIKD 1.5-PV BU 25 Way Straight Cable D-Sub Connector, with Clinch Nut and float Female
- ITT Cannon DIKD 1.5-PV BU 15 Way Straight Cable D-Sub Connector, with Clinch Nut and float Female
- ITT Cannon DIKD 1.5-PV BU 15 Way Straight Cable D-Sub Connector Male
