Amphenol Communications Solutions L177RR 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 170-2628
- Mfr. Part No.:
- L177RRB25S
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $2.40
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$47.80
(exc. GST)
$52.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 18 November 2026
- Plus 700 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | $0.956 | $47.80 | - |
| 100 - 150 | $0.932 | $46.60 | $2.40 |
| 200 + | $0.917 | $45.85 | $7.80 |
*price indicative
- RS Stock No.:
- 170-2628
- Mfr. Part No.:
- L177RRB25S
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | L177RR | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Housing Material Steel | ||
Voltage 500V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Series L177RR | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
Standard Density Housing Crimp Receptacle
- RS Stock No. 6918887
- Mfr. Part No. L177RRB25S
Each
$1.42
- RS Stock No. 6919014
- Mfr. Part No. L17DBFRA25S
Each
$3.66
- RS Stock No. 0251879
- Mfr. Part No. 865625SLTLF
Each
$1.91
- RS Stock No. 6156064
- Mfr. Part No. L77D B25S ST
Each
$28.24
Related links
- Amphenol Communications Solutions L177RR 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions L177RR 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions L177RR 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions DFR 25 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions DFR 25 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions L177RR 37 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
- Amphenol Communications Solutions L717SD 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC
- Amphenol Communications Solutions L77SD 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC












