Amphenol Communications Solutions L177RR 37 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
691-8881
Mfr. Part No.:
L177RRC37S
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

Crimp

Housing Material

Steel

Voltage Rating

500 V ac

Length

69.32mm

Width

12.55mm

Depth

16.68mm

Dimensions

69.32 x 12.55 x 16.68mm

Series

L177RR

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55.0°C

COO (Country of Origin):
CN

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy