TE Connectivity AMPLIMITE HD-20 37 Way Straight Panel Mount D-Sub Connector Male
- RS Stock No.:
- 161-4034
- Mfr. Part No.:
- 5-747916-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 80 more to save $14.08
View bulk pricing optionsSubtotal (1 tray of 40 units)*
$280.44
(exc. GST)
$308.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 160 unit(s) shipping from 23 November 2026
- Plus 80 unit(s) shipping from 21 December 2026
- Plus 360 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 40 - 40 | $7.011 | $280.44 | - |
| 80 - 120 | $6.835 | $273.40 | $14.08 |
| 160 + | $6.73 | $269.20 | $44.96 |
*price indicative
- RS Stock No.:
- 161-4034
- Mfr. Part No.:
- 5-747916-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | C | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Series | AMPLIMITE HD-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size C | ||
Housing Material Steel | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Series AMPLIMITE HD-20 | ||
AMPLIMITE D-Sub Cable Connector, HD-20 Series, Solder Cup
A D-sub connector is a common type of electrical devise named by their D shaped metal shield feature. When they were introduced, D-subs were among the smallest connectors used on computer systems.
AMPLIMITE HD-20 Solder Cup d-sub cable mount d-sub connectors with tin plated shells and two piece 94V-0 rated black thermoplastic inserts. The shields of these AMPLIMITE HD-20 Solder Cup d-sub cable connectors offer full EMI shielding and ESD insulation and can be post molded or covered with enclosures. The crimped shield terminations enable low impedance and the shield crimp provides strain relief.
These AMPLIMITE HD-20 Solder Cup d-sub cable connectors are pre-loaded with duplex plated solder cup contacts and mate with HDE, HDF, HDP and HD-20 (board mount) series d-sub connectors.
For suitable backshells or cable clamps see stock numbers 680-9301, 719-9747 and 680-9355 typically.
The AMPLIMITE series are designed to be used in communication and data interfaces.
• 65% higher density than HD-20 connectors
• Space saving
• 94V0 black thermoplastic insert
• Tin plated, steel Shell
Features and Benefits
• Shell sizes offer wide choice of contact positions - 9, 15, 25, 37 and 50.
• Lower cost, commercial version of the military approved series.
• Tin or zinc plated shells, with or without grounding indents.
• Crimp snap-in contacts allows loading of only the number of contacts being used.
• Available with shielding hardware and shielding enclosure kits.
• Numerous cable clamps and mating hardware options.
• Low cost, high performance, precision formed crimp contacts.
Accessories
• Crimp contacts – 446-787
• Male screw retainers – 450-9208 & 717-4498
• Female screw-locks – 717-4543 & 450-9270
• Locking post assembly – 450-9365
• Spring latch – 450-9321
• Latching Block with threaded hole – 450-9371
• Latching Block with slot recess – 680-9392
TE Connectivity AMPLIMITE D-Subminiature Connectors
Approvals
UL, cUL, CSA
Related links
- TE Connectivity AMPLIMITE HD-20 37 Way Straight Panel Mount D-Sub Connector Male
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 37 Way Straight Panel Mount Receptacle, with 3.05 mm Through Hole Female
- TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity AMPLIMITE HD-20 37 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with Screw Lock Female
