HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Nut Male

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$6.76

(exc. GST)

$7.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$6.76-
25 - 49$6.661%
50 +$6.572%

*price indicative

RS Stock No.:
141-0366
Mfr. Part No.:
09651617713
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

9

Current

6.5A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC Nut

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

D-Sub

Contact Material

Copper Alloy

COO (Country of Origin):
RO

Harting 9 way Solder D-Sub Miniature Plugs Straight and Angled - 2.74 mm Pitch


From Harting, a range of 9 way solder D-sub miniature connectors with straight stamped male contacts. The DIN 41652 plugs have copper alloy contacts housed in a robust metal Shell with dimples. Secured in the panel with a fixing flange and 4 to 40 UNC thread. The D-sub miniature connectors in this series have performance level 2 and 3.

Features and Benefits


• Robust metal Shell

• 6.5A rated current

• Wave soldering termination

• Performance level 2 and 3

• Stamped contacts

D-Sub Connectors - Harting


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy