Norcomp 960, MICRO-D 25 Way Straight D-Sub Connector Female
- RS Stock No.:
- 135-4292
- Mfr. Part No.:
- 960-025-010R011
- Brand:
- Norcomp
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.11
(exc. GST)
$41.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $38.11 |
| 25 - 49 | $36.61 |
| 50 - 249 | $35.08 |
| 250 + | $34.32 |
*price indicative
- RS Stock No.:
- 135-4292
- Mfr. Part No.:
- 960-025-010R011
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Housing Material | TPE | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -10°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | 960, MICRO-D | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Housing Material TPE | ||
Termination Type Crimp | ||
Minimum Operating Temperature -10°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series 960, MICRO-D | ||
NorComp MICRO-D Micro-Miniature Female D-Sub Connector Backshell Kits
MICRO-D micro-miniature female D-Sub connector backshell kits with a 1.27mm pitch and a compact design. The micro-miniature D-Sub connector is 1/3 the size of a standard D-Sub connector. These MICRO-D d-sub connectors have a metal interface for improved grounding and shielding and a robust mechanical connection. The MICRO-D female backshell kits consist of a thermoplastic backshell, tin plated steel alignment sleeve, tin plated cover, thermoplastic front and rear insulator and 2 x 2-56 jackscrews. The female contacts must be purchased separately. These MICRO-D female backshell kits are available in industry standard sizes of 9, 15 and 25 positions.
Features and Benefits
• Compact space saving design, 1/3 size of standard D-Sub connectors
• Metal interface for improved grounding and shielding
• Intermate with most commercial competitive products
Product Application Information
These MICRO-D series micro-miniature D-Sub connectors are ideal for use in commercial applications where a robust I/O connector is required and space is limited.
D-Sub Connectors - NorComp
Related links
- Norcomp 9 Way Straight D-Sub Connector Female
- Norcomp 15 Way Straight D-Sub Connector Female
- Norcomp 967 Series ABS Straight D-Sub Backshell, 25 Way
- Norcomp 25 Way Straight 2.769 mm Pitch Cable D-Sub Connector Female
- Norcomp 25 Way Straight 2.769 mm Pitch Cable D-Sub Connector Male
- Norcomp 171 25 Way Straight Panel Mount D-Sub Connector, with Female Screw Female
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 25 Way
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
