Norcomp 967 Series ABS Straight D-Sub Backshell, 25 Way
- RS Stock No.:
- 174-8632
- Mfr. Part No.:
- 967-025-010R011
- Brand:
- Norcomp
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$793.25
(exc. GST)
$872.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | $15.865 | $793.25 | - |
| 100 - 150 | $15.468 | $773.40 | 2% |
| 200 + | $15.23 | $761.50 | 4% |
*price indicative
- RS Stock No.:
- 174-8632
- Mfr. Part No.:
- 967-025-010R011
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| Housing Material | ABS | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| IP Rating | IP67 | |
| Series | 967 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
Housing Material ABS | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
IP Rating IP67 | ||
Series 967 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Backshells available in 3 industry sizes:
Standard (9 pin, 15 pin, 25 pin) High Density (15 pin, 26 pin, 44 pin)
Straight / Top Entry.
4-40 Thumbscrews supplied with Backshell.
Internal bushings & front baffle provide waterproof seal to mating panel.
Backshell: ABS - Black.
Bushings / Baffle: Silicone Rubber
Hardware: Thumbscrews - Brass, Nickel Plated.
Temperature: -50°C to +125°C
Related links
- Norcomp 967 Series ABS Straight D-Sub Backshell, 25 Way
- Norcomp 967 Series ABS Straight D-Sub Backshell, 15 Way
- Norcomp 967 Series ABS Straight D-Sub Backshell, 9 Way
- Norcomp 25 Way Straight D-Sub Connector Female
- Provertha 104 Series ABS Straight D-Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE Kit Series ABS Straight D-Sub Backshell, 25 Way
- Provertha 103 Series ABS Straight D-Sub Backshell, 25 Way
- Hirose CTH Series ABS Straight D-Sub Backshell, 25 Way
