Phoenix Contact VS-09-ST-DSUB-EG 9 Way Straight Panel Mount D-Sub Connector
- RS Stock No.:
- 111-6161
- Mfr. Part No.:
- 1688793
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 100 more to save $26.40
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$97.66
(exc. GST)
$107.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | $9.766 | $97.66 | - |
| 100 - 490 | $9.502 | $95.02 | $26.40 |
| 500 - 740 | $9.181 | $91.81 | $292.50 |
| 750 - 990 | $8.985 | $89.85 | $585.75 |
| 1000 + | $8.791 | $87.91 | $975.00 |
*price indicative
- RS Stock No.:
- 111-6161
- Mfr. Part No.:
- 1688793
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | E | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | VS-09-ST-DSUB-EG | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Contact Size | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Type D D-Sub | ||
D-Sub Shell Size E | ||
Housing Material Steel | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series VS-09-ST-DSUB-EG | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Contact Size 1 | ||
- COO (Country of Origin):
- DE
Phoenix Contact VS09 Series D-Sub Solder Plugs
From Phoenix Contact, a range of solder D-Sub connectors. The male D-Sub connectors in this series have copper alloy contacts in a tin plated steel shell. The connectors have 3 mm mounting holes on each side of the flange for panel mounting.
- RS Stock No. 7659564
- Mfr. Part No. MHDPPK15-DB15P-K
Each
$4.09
- RS Stock No. 6808829
- Mfr. Part No. 205209-2
Each
$3.59
- RS Stock No. 6156137
- Mfr. Part No. L77DE09SST4
Each
$30.33
- RS Stock No. 6918884
- Mfr. Part No. L177RRA15S
Each
$0.91
Related links
- Phoenix Contact VS-09-ST-DSUB/10-MPT-0.5 9 Way Straight Panel Mount D-Sub Connector Male
- Phoenix Contact VS-09-ST-DSUB-2P D-Sub Connector
- Phoenix Contact VS-09-ST-DSUB-HD-EG 15 Way Straight D-Sub Connector Male
- Phoenix Contact VS-09-BU-DSUB-HD-EG 15 Way Straight Panel Mount D-Sub Connector
- Phoenix Contact VS-09-BU-DSUB-FK 9 Way Straight Panel Mount D-Sub Connector
- Phoenix Contact VS-09-BU-DSUB/9-MPT-0.5 9 Way Straight Panel Mount D-Sub Connector Female
- Phoenix Contact VS-25-ST-DSUB/25-MPT-0.5 25 Way Straight Panel Mount D-Sub Connector Male
- Phoenix Contact VS-15-ST-DSUB/16-MPT-0.5 15 Way Straight Panel Mount D-Sub Connector Male












