Phoenix Contact VS-09-KU 9 Way Straight Universal Mount D-Sub Connector Female
- RS Stock No.:
- 278-131
- Mfr. Part No.:
- 1689637
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$352.46
(exc. GST)
$387.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $352.46 | $70.492 |
*price indicative
- RS Stock No.:
- 278-131
- Mfr. Part No.:
- 1689637
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Universal Mount | |
| Connector Gender | Female | |
| Housing Material | Plastic | |
| Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Contact Material | Copper Alloy | |
| Series | VS-09-KU | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Universal Mount | ||
Connector Gender Female | ||
Housing Material Plastic | ||
Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Contact Material Copper Alloy | ||
Series VS-09-KU | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D-SUB coupling has a IP67 degree of protection. The material is Plastic and connection method is coupling. Its cable outlet is straight and colour is grey.
9 positions
Female to Female type
Universal sensor
Related links
- Phoenix Contact VS-09-BU-DSUB-FK 9 Way Straight Panel Mount D-Sub Connector
- Phoenix Contact VS-09-BU-DSUB/9-MPT-0.5 9 Way Straight Panel Mount D-Sub Connector Female
- Phoenix Contact VS-09-ST-DSUB-EG 9 Way Straight Panel Mount D-Sub Connector
- Phoenix Contact VS-09-ST-DSUB/10-MPT-0.5 9 Way Straight Panel Mount D-Sub Connector Male
- Phoenix Contact VS-09-BU-DSUB-HD-EG 15 Way Straight Panel Mount D-Sub Connector
- Phoenix Contact VS-09-SET-STD Series Polyamide 45° D-Sub Backshell, 9 Way
- Phoenix Contact VS-09-SET-EMV 9 Way 45° Screw D-Sub Connector Male
- Phoenix Contact VS-09-IBS-ST 9 Way 45° D-Sub Connector Male
