TE Connectivity Nanonics 37 Way Straight Free Hanging Plug Assembly, with Jack Screw Male
- RS Stock No.:
- 817-434
- Mfr. Part No.:
- 1925219-9
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$2,009.71
(exc. GST)
$2,210.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,009.71 |
*price indicative
- RS Stock No.:
- 817-434
- Mfr. Part No.:
- 1925219-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Product Type | Plug Assembly | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | Free Hanging | |
| Connector Gender | Male | |
| Connector Type D | Plug | |
| Mounting Hardware | Jack Screw | |
| D-Sub Shell Size | 37 | |
| Housing Material | Aluminium Alloy | |
| Voltage | 250V ac | |
| Termination Type | Wire Leads | |
| Minimum Operating Temperature | -200°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Series | Nanonics | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Contact Size | Size 30 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Product Type Plug Assembly | ||
Current 1A | ||
Orientation Straight | ||
Mount Type Free Hanging | ||
Connector Gender Male | ||
Connector Type D Plug | ||
Mounting Hardware Jack Screw | ||
D-Sub Shell Size 37 | ||
Housing Material Aluminium Alloy | ||
Voltage 250V ac | ||
Termination Type Wire Leads | ||
Minimum Operating Temperature -200°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
Series Nanonics | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Contact Size Size 30 | ||
- COO (Country of Origin):
- MX
The TE CONNECTIVITY Nanominiature Plug is a high-reliability, 37-position connector built to rigorous military specifications (MIL-DTL-32139). It is designed for ultra-compact wire-to-wire applications where space and weight are critical, featuring a microscopic 0.64 mm [.025 in] centreline pitch.
Rated for operation in harsh thermal environments ranging from -65°C to 125°C
Provides the robust mechanical protection
Designed for free-hanging cable mounting
Related links
- Phoenix Contact SUBCON 15 Way Straight Free Hanging D-Sub Connector, with Jack Screw Male
- TE Connectivity Micro-D 9 Way Straight Free Hanging Receptacle, with Threaded Insert Female
- TE Connectivity M Series Straight Free Hanging 34-Contact 3.68mm Pitch, Solder Termination
- Encitech Connectors 6355 9 Way Side Entry Free Hanging D-Sub Connector M3 Threaded Insert Male
- TE Connectivity Female Contacts
- Amphenol Communications Solutions G17S 9 Way Straight Free Hanging D-Sub Connector Male
- Glenair MWDM 37 Way Straight Through Hole D-Sub Connector, with Jack Screw Male
- Molex 43025 Series Straight Free Hanging PCB Header 3 mm Pitch Shrouded
