Molex 172704 9 Way Straight Panel Mount D-Sub PCB Connector Male
- RS Stock No.:
- 815-249
- Mfr. Part No.:
- 172704-0059
- Brand:
- Molex
N
Subtotal (1 pack of 20 units)*
$715.96
(exc. GST)
$787.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $715.96 | $35.798 |
*price indicative
- RS Stock No.:
- 815-249
- Mfr. Part No.:
- 172704-0059
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub PCB Connector | |
| Number of Contacts | 9 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D Sub Connector Contacts | |
| Housing Material | PBT | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | 172704 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub PCB Connector | ||
Number of Contacts 9 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D Sub Connector Contacts | ||
Housing Material PBT | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series 172704 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CZ
The Molex waterproof D-Sub connector is designed for reliable connections in various demanding environments, featuring a robust design that ensures excellent performance and durability.
IP67 rated for waterproof and dustproof protection
Constructed with a red resin and brass Shell for enhanced durability
Supports a maximum current of 7.5A per contact
Features gold over nickel phosphorus plating for increased conductivity
Mates with standard density D-Sub sockets for versatile integration
Related links
- FCT from Molex 172704 9 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Male
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Male
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Male
- FCT from Molex 172704 9 Way Straight Solder D-Sub Connector Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Female
