FCT from Molex 172704 9 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Male
- RS Stock No.:
- 207-5917
- Distrelec Article No.:
- 304-62-081
- Mfr. Part No.:
- FWDR09P25A / 1727040058
- Brand:
- FCT from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,201.00
(exc. GST)
$1,321.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $24.02 | $1,201.00 |
| 100 - 150 | $23.419 | $1,170.95 |
| 200 + | $23.059 | $1,152.95 |
*price indicative
- RS Stock No.:
- 207-5917
- Distrelec Article No.:
- 304-62-081
- Mfr. Part No.:
- FWDR09P25A / 1727040058
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Right Angle | |
| Current | 7.5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Mounting Hardware | 4 to 40 Screw Lock | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, UL94-0 | |
| Series | 172704 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Right Angle | ||
Current 7.5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Mounting Hardware 4 to 40 Screw Lock | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 1kV | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, UL94-0 | ||
Series 172704 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Pitch 2.84mm | ||
The FCT standard density D-sub connector which has brass shell and PBT resin material. It is used with FCT D-sub dust caps.
IP rating IP67
Operating temperature-25° to +70°C
Waterproof
Related links
- FCT from Molex 172704 9 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Male
- FCT from Molex 172704 25 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Male
- Provertha 023 9 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Male
- FCT from Molex 172704 15 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Female
- HARTING 968 9 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Male
- FCT from Molex 172704 25 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Male
