Molex 173107 21 Way Straight Through Hole D-Sub Connector Male, with Clin Nut
- RS Stock No.:
- 814-796
- Mfr. Part No.:
- 173107-0481
- Brand:
- Molex
N
Subtotal (1 pack of 10 units)*
$879.77
(exc. GST)
$967.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $879.77 | $87.977 |
*price indicative
- RS Stock No.:
- 814-796
- Mfr. Part No.:
- 173107-0481
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 21 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Contact Type | Signal Contact | |
| Mounting Hardware | Clin Nut | |
| Mixed Contact Layout | 8W8 | |
| Housing Material | Polybutylene Terephthalate | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | Rohs | |
| Contact Plating | Tin | |
| Contact Material | Steel | |
| Series | 173107 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 21 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Contact Type Signal Contact | ||
Mounting Hardware Clin Nut | ||
Mixed Contact Layout 8W8 | ||
Housing Material Polybutylene Terephthalate | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals Rohs | ||
Contact Plating Tin | ||
Contact Material Steel | ||
Series 173107 | ||
- COO (Country of Origin):
- DE
The Molex high-quality D-Sub mixed-layout device designed for reliable connectivity in a variety of applications. Its robust construction ensures durability and performance across demanding environments.
RoHS compliant, ensuring environmental safety
±0.15 mm precision tolerance for consistent performance
Includes Clinch nuts and brackets MADE from steel with tin plating
Robust insulator MADE from PBT, rated for -55°C to +130°C
Features a coaxial contact designed for 50Ω impedance
Related links
- Molex 173107 21 Way Straight Panel Mount D-Sub Connector Male, with Flange
- FCT from Molex FL 37 Way Straight Cable D-Sub Connector, with Clin Nut
- TE Connectivity Amplimite HDP-20 50 Way Straight Screw D-Sub Connector, with Clin Nut Male
- TE Connectivity Amplimite HDE 2 Way Horizontal Cable D-Sub Connector, with Clin Nut Male
- TE Connectivity AMPLIMITE HDP-22 62 Way Straight Cable D-Sub Connector, with Clin Nut Male
- TE Connectivity 5745185 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Clin Nut Female
- FCT from Molex 173107 9 Way Right Angle Through Hole D-Sub Connector Male, with Screw
- FCT from Molex 173107 13 Way Straight Cable D-Sub Connector Male, with Screw
