FCT from Molex 1731 43 Way Straight Panel D-Sub Connector Female 2.84 mm Pitch, with Threaded Insert

Subtotal (1 bag of 10 units)*

$697.46

(exc. GST)

$767.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$697.46$69.746

*price indicative

RS Stock No.:
684-252
Mfr. Part No.:
173107-1050
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector

Number of Contacts

43

Orientation

Straight

Current

5A

Mount Type

Panel

Connector Gender

Female

Mounting Hardware

Threaded Insert

Mixed Contact Layout

43W2

Housing Material

Polybutylene Terephthalate

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

130°C

Contact Gender

Female

Standards/Approvals

RoHS, UL

Contact Material

Copper Alloy

Series

1731

Contact Plating

Gold

Pitch

2.84mm

COO (Country of Origin):
DE
The FCT from Molex Mixed Layout D-Sub Connector is engineered for seamless integration in a variety of electronic applications. This connector features a robust design that accommodates through-hole PCB mounting, ensuring a reliable and secure connection. With a maximum of 43 circuits and 41 signal contacts loaded, this female connector offers excellent functionality for complex layouts. It boasts gold plating over nickel for optimal conductivity and durability, complemented by a tin-plated shell. The connector operates efficiently across a wide temperature range of -55° to +130°C, catering to diverse environmental conditions. It is ideal for applications requiring durability, making it a perfect choice for those seeking a dependable solution in D-Sub connectivity.

Designed for PCB through hole mounting to ensure a strong, reliable connection

Supports a maximum of 43 circuits with 41 signal contacts loaded to enhance functionality

Constructed with gold plated contacts over nickel for superior electrical performance

Tin plated shell provides additional durability against environmental wear

Durability rated for a minimum of 500 mating cycles, ensuring longevity

Features a green resin for visual identification and aesthetic appeal

Offers through hole termination style for increased mounting stability

IP20 rating protects against dust, ideal for indoor applications

Reinforced PCB retention and locator ensures stable fit within the assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy