FCT from Molex 173107 3 Way Straight Panel D-Sub Connector Male 6.86 mm Pitch, with 4 to 40 Screw Lock
- RS Stock No.:
- 207-5849
- Mfr. Part No.:
- F3W3PC-K120 / 1731070057
- Brand:
- FCT from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.69
(exc. GST)
$5.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $4.69 |
| 25 - 49 | $4.58 |
| 50 + | $4.53 |
*price indicative
- RS Stock No.:
- 207-5849
- Mfr. Part No.:
- F3W3PC-K120 / 1731070057
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 3 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel | |
| Connector Gender | Male | |
| Contact Type | Socket | |
| Mounting Hardware | 4 to 40 Screw Lock | |
| Mixed Contact Layout | 3W3 | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS | |
| Series | 173107 | |
| Contact Material | Polybutylene Terephthalate | |
| Contact Plating | Tin | |
| Pitch | 6.86mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 3 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel | ||
Connector Gender Male | ||
Contact Type Socket | ||
Mounting Hardware 4 to 40 Screw Lock | ||
Mixed Contact Layout 3W3 | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS | ||
Series 173107 | ||
Contact Material Polybutylene Terephthalate | ||
Contact Plating Tin | ||
Pitch 6.86mm | ||
- COO (Country of Origin):
- DE
The FCT mixed layout D-sub connector housing which has steel shell and PBT resin material. It is used with FCT coaxial, high power, high voltage or pneumatic contacts.
IP rating IP20
Operating temperature-55° to +130°C
Non waterproof
Related links
- FCT from Molex 173107 3 Way Straight Panel D-Sub Connector Male 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 3 Way Straight Panel D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 172704 2 Way Straight Panel D-Sub Connector Male 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 3 Way Right Angle PCB D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 3 Way Straight PCB D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 3 Way Right Angle Through Hole D-Sub Connector Male 6.86 mm Pitch, with Screw
- FCT from Molex 173107 2 Way Straight Screw D-Sub Connector Male/Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 2 Way Straight PCB D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
