Amphenol Communications Solutions L 7 Way Vertical Cable Connector Female
- RS Stock No.:
- 762-374
- Mfr. Part No.:
- L77TWA7W2S
- Brand:
- Amphenol Communications Solutions
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.82
(exc. GST)
$14.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.82 |
| 10 - 24 | $11.79 |
| 25 + | $10.64 |
*price indicative
- RS Stock No.:
- 762-374
- Mfr. Part No.:
- L77TWA7W2S
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 7 | |
| Product Type | Connector | |
| Current | 7.5A | |
| Orientation | Vertical | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Contact Type | Female Contact | |
| Housing Material | Glass Filled Thermoplastic | |
| Voltage | 300V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Contact Plating | Gold | |
| Series | L | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 7 | ||
Product Type Connector | ||
Current 7.5A | ||
Orientation Vertical | ||
Mount Type Cable | ||
Connector Gender Female | ||
Contact Type Female Contact | ||
Housing Material Glass Filled Thermoplastic | ||
Voltage 300V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Contact Plating Gold | ||
Series L | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions Hybrid Connector is a high-performance Interface featuring a Durable steel Shell and flame-retardant thermoplastic body. Engineered for reliability, it manages simultaneous signal and power transmissions within a robust, tin-plated housing.
Operating temperature from -55 to +105 degrees Celsius
Power contacts rated for 20 to 40 amps
Signal contacts supporting 5 amps of current
Related links
- ITT Cannon MDM Micro D 25 Way Vertical Cable Connector Female
- Amphenol Communications Solutions, L 17 ED Series Waterproof Hood For Use With L17 Series
- TE Connectivity Champ 36 Way Vertical Cable Connector Assembly, with Screw Lock Male
- Amphenol Communications Solutions 7-Way IDC Connector Female for Cable, 1 Row
- Amphenol Communications Solutions SD 9 Way Vertical D-Sub Connector Female
- Amphenol Communications Solutions DMW 7 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions RJE06 Series Connector Female, Through Hole Shielded Vertical 1 Port 8 Way
- Amphenol Communications Solutions RJE23 Series RJ45 Connector Female, PCB Unshielded Vertical 1 Port 8 Way
