Amphenol Communications Solutions RJE06 Series Connector Female, Through Hole Shielded Vertical 1 Port 8 Way
- RS Stock No.:
- 787-791
- Mfr. Part No.:
- RJE061881420
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 tray of 100 units)*
$553.66
(exc. GST)
$609.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $553.66 | $5.537 |
*price indicative
- RS Stock No.:
- 787-791
- Mfr. Part No.:
- RJE061881420
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Vertical | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Width | 13.22mm | |
| Hazardous Area Certification | No | |
| Depth | 16.65mm | |
| Length | 17.8mm | |
| Standards/Approvals | RoHS | |
| Series | RJE06 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Vertical | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Width 13.22mm | ||
Hazardous Area Certification No | ||
Depth 16.65mm | ||
Length 17.8mm | ||
Standards/Approvals RoHS | ||
Series RJE06 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Amphenol Communications Solutions Modular Jack is designed for robust connectivity solutions, facilitating reliable data transmission in various applications. Its durability ensures consistent performance in challenging environments.
Designed for high-speed data transfer to support demanding applications
Constructed with rugged materials for enhanced durability in harsh conditions
Offers multiple pin configurations for versatile connectivity options
Compatible with industry-standard interfaces, ensuring broad usability
- RS Stock No. 0788089
- Mfr. Part No. RJHSE3P80
1 Tray of 120
$570.29
- RS Stock No. 0788087
- Mfr. Part No. RJHSE3385
1 Tray of 100
$732.25
- RS Stock No. 0788086
- Mfr. Part No. RJHSE3382
1 Tray of 100
$647.90
- RS Stock No. 0788088
- Mfr. Part No. RJHSE-3385
1 Tray of 100
$586.76
Related links
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Vertical 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Female, Through Hole Shielded Vertical 1 Port 8 Way
- Amphenol Communications Solutions RJE73 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJMG Series RJ45 Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE05 Series Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJMG Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way








