ITT Cannon MIL-DLT-83513 37 Way Straight Cable Connector Male, with No Hardware
- RS Stock No.:
- 761-769
- Mfr. Part No.:
- M83513/02-FC
- Brand:
- ITT Cannon
Subtotal (1 unit)*
$353.10
(exc. GST)
$388.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $353.10 |
*price indicative
- RS Stock No.:
- 761-769
- Mfr. Part No.:
- M83513/02-FC
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 37 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Mounting Hardware | No Hardware | |
| Housing Material | Metal | |
| Voltage | 600V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy Gold Plated | |
| Series | MIL-DLT-83513 | |
| Contact Plating | Cadmium | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 37 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Mounting Hardware No Hardware | ||
Housing Material Metal | ||
Voltage 600V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy Gold Plated | ||
Series MIL-DLT-83513 | ||
Contact Plating Cadmium | ||
Non Compliant
- COO (Country of Origin):
- MX
The ITT Cannon receptacle is designed for precision solder pot applications, offering robust connectivity solutions for various electrical systems. Its construction ensures high reliability in demanding environments, making it Ideal for military and aerospace uses.
Contact quantity of 37 ensures effective electrical connections
Gold plated copper alloy contacts enhance conductivity and durability
Operates effectively across a temperature range of -55° to +125°
- RS Stock No. 0761757
- Mfr. Part No. M83513/04-A03C
Each
$283.38
- RS Stock No. 0761765
- Mfr. Part No. M83513/02-AN
Each
$95.36
- RS Stock No. 0761770
- Mfr. Part No. M83513/01-AN
Each
$259.41
- RS Stock No. 0761759
- Mfr. Part No. M83513/03-B03N
Each
$385.48
Related links
- ITT Cannon MIL-DLT-83513 25 Way Straight Cable Connector Male, with No Hardware
- ITT Cannon MIL-DLT-83513 15 Way Straight Cable Connector Male, with No Hardware
- ITT Cannon MIL-DLT-83513 9 Way Straight Cable Connector Male, with No Hardware
- ITT Cannon MIL-DLT-83513 25 Way Straight Cable Connector Female, with No Hardware
- ITT Cannon MIL-DLT-83513 15 Way Straight Cable Connector Female, with No Hardware
- ITT Cannon MIL-DLT-83513 9 Way Straight Cable Connector Female, with No Hardware
- ITT Cannon MIL-DLT-83513 21 Way Straight Cable Connector Female, with No Hardware
- Amphenol Canada M83513 37 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female











