ITT Cannon MIL-DLT-83513 9 Way Straight Cable Connector Female, with No Hardware
- RS Stock No.:
- 761-770
- Mfr. Part No.:
- M83513/01-AN
- Brand:
- ITT Cannon
Subtotal (1 unit)*
$259.41
(exc. GST)
$285.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.41 |
*price indicative
- RS Stock No.:
- 761-770
- Mfr. Part No.:
- M83513/01-AN
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Mounting Hardware | No Hardware | |
| Housing Material | Metal | |
| Voltage | 600V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS Compliant | |
| Series | MIL-DLT-83513 | |
| Contact Plating | Electroless Nickel Plated | |
| Contact Material | Copper Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Mounting Hardware No Hardware | ||
Housing Material Metal | ||
Voltage 600V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS Compliant | ||
Series MIL-DLT-83513 | ||
Contact Plating Electroless Nickel Plated | ||
Contact Material Copper Alloy Gold Plated | ||
- COO (Country of Origin):
- MX
The ITT Cannon plug is a robust connector is designed for reliable solder pot applications. Its well-engineered features ensure optimal performance in demanding environments, making it Ideal for a range of micro connectivity requirements.
Shell style designed for enhanced durability
Current rating supports up to 3 A maximum
Contact material is gold plated for excellent conductivity
Insulator resistance exceeds 5000 megohms minimum
Related links
- ITT Cannon MIL-DLT-83513 9 Way Straight Cable Connector Male, with No Hardware
- ITT Cannon MIL-DLT-83513 9 Way Straight Cable Connector Female, with No Hardware
- ITT Cannon MIL-DLT-83513 21 Way Straight Cable Connector Female, with No Hardware
- ITT Cannon MIL-DLT-83513 25 Way Straight Cable Connector Female, with No Hardware
- ITT Cannon MIL-DLT-83513 15 Way Straight Cable Connector Female, with No Hardware
- ITT Cannon MIL-DLT-83513 37 Way Straight Cable Connector Male, with No Hardware
- ITT Cannon MIL-DLT-83513 25 Way Straight Cable Connector Male, with No Hardware
- ITT Cannon MIL-DLT-83513 15 Way Straight Cable Connector Male, with No Hardware
