FCT from Molex 173109 9 Way Right Angle Through Hole Connector, with Panel Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.20

(exc. GST)

$15.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$14.20
10 +$13.80

*price indicative

RS Stock No.:
747-930
Mfr. Part No.:
173109-0171
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

Connector

Number of Contacts

9

Current

7.5A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Panel

Housing Material

Polybutylene Terephthalate

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

Contact Plating

Gold over Nickel

Series

173109

Contact Material

Copper Alloy

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy