FCT from Molex 173109 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with 5.6 mm Snap-In Female
- RS Stock No.:
- 213-4893
- Mfr. Part No.:
- F09S1G1A-0981 / 1731091892
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $24.00
View bulk pricing optionsSubtotal (1 box of 50 units)*
$480.00
(exc. GST)
$528.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $9.60 | $480.00 | - |
| 100 - 150 | $9.36 | $468.00 | $24.00 |
| 200 + | $9.216 | $460.80 | $76.80 |
*price indicative
- RS Stock No.:
- 213-4893
- Mfr. Part No.:
- F09S1G1A-0981 / 1731091892
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Mounting Hardware | 5.6 mm Snap-In | |
| Housing Material | Steel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 173109 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Mounting Hardware 5.6 mm Snap-In | ||
Housing Material Steel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 173109 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE
The Molex D-Sub connector are the most sought after tools for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The Connectors are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Has RoHS Compliance
Related links
- FCT from Molex 173109 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with 5.6 mm Snap-In Female
- FCT from Molex 173109 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Female
- FCT from Molex 173109 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Male
- FCT from Molex 173109 15 Way Straight 2.84 mm Pitch PCB D-Sub Connector Male
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Male
- FCT from Molex 173109 9 Way Straight PCB D-Sub Connector Male
- FCT from Molex 172704 25 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Female
