HARTING D Sub 13 Way Angled PCB D Sub Standard Connector, with Flange Female
- RS Stock No.:
- 746-759
- Mfr. Part No.:
- 09693009117
- Brand:
- HARTING
Subtotal (1 bag of 25 units)*
$1,969.59
(exc. GST)
$2,166.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,969.59 | $78.784 |
*price indicative
- RS Stock No.:
- 746-759
- Mfr. Part No.:
- 09693009117
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 13 | |
| Orientation | Angled | |
| Current | 20A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55.00°C | |
| Maximum Operating Temperature | 125.00°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold or Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 13 | ||
Orientation Angled | ||
Current 20A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55.00°C | ||
Maximum Operating Temperature 125.00°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold or Tin over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- COO (Country of Origin):
- DE
The HARTING D Sub Connector is designed for reliable electrical connections in various applications, featuring a female connector with 13 contacts. Its robust construction and high-temperature tolerance make it suitable for demanding environments.
Features & Benefits
Connector provides secure and stable electrical connections
Wave soldering termination ensures reliable assembly and performance
Rated current of 20 A supports high-power applications
Female gender allows for versatile connectivity options
Size D-Sub 3 fits standard mounting requirements
Thermoplastic resin housing offers durability and resistance to environmental factors
Steel Shell with tin plating enhances mechanical strength
Gold plated mating side ensures optimal conductivity and corrosion resistance
Mixed contact layout of 13W3 accommodates diverse wiring needs
Maximum operating temperature of 125 °C allows for use in high-heat environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this product is 20 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING D Sub 13 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 17 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 9 Way Angled PCB D Sub Standard Connector, with Flange Male
