HARTING D-Sub 50 Way Angled 2.54 mm Pitch Flange D-Sub Connector, with Board Lock Female
- RS Stock No.:
- 181-277
- Mfr. Part No.:
- 09665526611
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save $22.40
View bulk pricing optionsSubtotal (1 unit)*
$28.11
(exc. GST)
$30.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $28.11 | - |
| 10 + | $25.87 | $22.40 |
*price indicative
- RS Stock No.:
- 181-277
- Mfr. Part No.:
- 09665526611
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 50 | |
| Current | 6.5A | |
| Orientation | Angled | |
| Mount Type | Flange | |
| Connector Gender | Female | |
| Mounting Hardware | Board Lock | |
| Housing Material | Thermoplastic Resin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Pitch | 2.54mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 50 | ||
Current 6.5A | ||
Orientation Angled | ||
Mount Type Flange | ||
Connector Gender Female | ||
Mounting Hardware Board Lock | ||
Housing Material Thermoplastic Resin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
Pitch 2.54mm | ||
- COO (Country of Origin):
- CN
The HARTING Han 3A F Insert Screw is a modular insert designed for the Han 3A series connectors. It features a screw termination system for secure, reliable connections in industrial applications. This insert supports 3 contacts, offering flexibility for power, signal, or mixed types of connections. It is ideal for environments where robustness and high mechanical performance are essential, including automation, machinery, and control systems. The insert is easy to install and ensures excellent contact reliability even in challenging conditions.
Screw termination
3 Contacts
Modular design
Durability
Easy installation
High contact reliability
Related links
- HARTING D-Sub 9 Way Angled 2.54 mm Pitch Wave Soldering Mount D-Sub Connector, with Board Lock Female
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Male
- HARTING D-Sub 26 Way Angled 2.29 mm Pitch Wave Soldering Mount D-Sub Connector, with Board Lock Female
- HARTING D-Sub 5 Way Straight 2.84 mm Pitch Flange D-Sub Connector Contact, with Flange Male
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Male
- RS PRO 175mm LCD Inclinometer
