Siemens SIPLUS DP PROFIBUS Straight Cable D-Sub Connector, with Screw Male/Female

Subtotal (1 unit)*

$497.83

(exc. GST)

$547.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$497.83

*price indicative

RS Stock No.:
231-3574
Mfr. Part No.:
6AG1972-0BB12-2XA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Cable

Connector Gender

Male/Female

Connector Type D

D-Sub

Mounting Hardware

Screw

Termination Type

Screw

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

70°C

Standards/Approvals

No

Series

SIPLUS DP PROFIBUS

COO (Country of Origin):
DE

Siemens SIPLUS DP PROFIBUS Series D-sub Connector, Cable Mount Mounting Type, Screw Mounting Hardware - 6AG1972-0BB12-2XA0


This D-sub connector is engineered for secure and efficient data transmission in electronic systems requiring robust connections in challenging industrial settings. Designed for PROFIBUS applications, it ensures optimal performance across a wide temperature range, making it vital in automation, electronics, and electrical sectors.

Features & Benefits


• High-temperature resilience from -40 to 70°C

• Conformal coating enhances protection and reliability

• 90-degree cable outlet optimises space usage

• Mechanical locking mechanism ensures secure installation

• Terminating resistor functionality maintains signal integrity

• Designed for use in hazardous locations, ensuring safety

Applications


• Ideal for connecting PROFIBUS networks in automation systems

• Suitable for manufacturing and production settings

• Used in electronic devices requiring durable connectivity

• Applications demanding high-temperature tolerance and robustness

What are the operating conditions for this connector?


It functions effectively within a temperature range of -40 to 70°C.

Can it be installed outdoors?


Yes, but it should be protected from extreme weather conditions.

What type of cable mount does it support?


This connector supports D-sub cable mount installations.

How does it ensure connection integrity?


It features a mechanical locking mechanism and a terminating resistor.

Is this connector suitable for high-humidity areas?


Yes, it can withstand humidity levels up to 100% with condensation during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy