HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- RS Stock No.:
- 744-572
- Mfr. Part No.:
- 09554297822741
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
$2,526.47
(exc. GST)
$2,779.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,526.47 |
*price indicative
- RS Stock No.:
- 744-572
- Mfr. Part No.:
- 09554297822741
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 37 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | Flange | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | SMT/Through-Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 37 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Mounting Hardware Flange | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -55°C | ||
Termination Type SMT/Through-Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of configurations, it ensures efficient integration into industrial systems.
Features & Benefits
Connector designed for high-performance data and signal transmission
Reflow soldering termination allows for efficient surface mount technology installation
Rated current of 5 A supports various applications without overheating
Male connector type ensures compatibility with standard interfaces
D-Sub Shell size 4 accommodates 37 contacts for versatile connectivity
Housing MADE from liquid crystal polymer provides excellent thermal stability
Shell constructed from nickel-plated steel enhances durability and corrosion resistance
Operating temperature range from -55 °C to 125 °C ensures reliability in extreme conditions
Fixing flange with fitted screw lock simplifies secure PCB mounting
Complies with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for efficient operation
Installed in telecommunications for signal transmission integrity
Applied in electrical distribution systems for secure connections
Integrated into high-speed data communication systems for optimal performance
Is this product RoHS and REACH compliant?
Yes, this connector complies with RoHS and other relevant standards.
