HARTING D Sub 25 Way Straight PCB Connector, with Flange Male

Subtotal (200 units, in bags of 200)*

$7,523.24

(exc. GST)

$8,275.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$7,523.24$37.616

*price indicative

RS Stock No.:
743-104
Mfr. Part No.:
09673616701
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

25

Current

7.5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

3

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Solder Wave

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
DE
The HARTING D-Sub 25-pole MinD STR Male BL Nut M3 PL is a robust connector designed for data, signal, and service/programmer interfaces in the automation industry. Its extensive compatibility with various field buses ensures reliable connections in demanding applications.

Features & Benefits


Connector provides a reliable Interface for data and signal transmission

Wave soldering termination ensures secure and efficient connections

Rated current of 7.5 A supports various applications without overheating

Male contact design facilitates straightforward integration into systems

D-Sub Shell size 3 allows compatibility with standard mounting configurations

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Steel Shell with tin plating offers protection against corrosion

25 contacts MADE from copper alloy ensure excellent conductivity

Noble metal over nickel plating on mating side improves connection longevity

Compliant with CECC 75301-802 and RoHS standards for safety and environmental protection

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Can this connector be mated without tools?


This connector requires no special tools for mating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy