HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 742-645
- Mfr. Part No.:
- 09670091715
- Brand:
- HARTING
N
Subtotal (1 bag of 200 units)*
$5,463.31
(exc. GST)
$6,009.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $5,463.31 | $27.317 |
*price indicative
- RS Stock No.:
- 742-645
- Mfr. Part No.:
- 09670091715
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- DE
The HARTING D-Sub 09-pole MinD Solder Cup Female Nut is a reliable connector designed for data, signal, and service/programmer interfaces in the automation industry. Its robust construction and compatibility with various field buses make it an essential component for efficient connectivity.
Features & Benefits
Connector provides a secure and stable connection for reliable data transmission
Solder cup termination allows for easy and flexible wiring options
Rated current of 7.5 A supports a wide range of applications
Female contact design ensures compatibility with male connectors
D-Sub Shell size 1 fits standard mounting requirements
Constructed from thermoplastic resin and glass-fibre for durability
Maximum operating temperature of 125 °C ensures performance in demanding environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Compliance with CECC 75301-802 and RoHS standards ensures regulatory adherence
Fixing flange with thread M3 simplifies installation on PCBs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
What is the housing material for this product?
Housing Material: Fibreglass Thermoplastic Resin
Related links
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- Cable Sleeving Tools
- Connector Tool Kits
- Clamps
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cutting Mats
