HARTING D Sub 25 Way Angled PCB Connector, with Flange Female
- RS Stock No.:
- 744-910
- Mfr. Part No.:
- 09683537613
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$747.14
(exc. GST)
$821.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $747.14 | $7.471 |
*price indicative
- RS Stock No.:
- 744-910
- Mfr. Part No.:
- 09683537613
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Current | 6.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Flange | |
| Housing Material | Thermoplastic Resin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Wave | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Current 6.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Flange | ||
Housing Material Thermoplastic Resin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Wave | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- TW
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector type is D-Sub, providing standardised interfaces for seamless integration
U.S. footprint design allows for compatibility with existing installations
Wave soldering termination ensures secure and reliable connections
Rated current of 6.5 A supports a wide range of applications
Female connector gender facilitates easy connection to male counterparts
Size D-Sub 3 optimises space in Compact installations
Housing MADE from thermoplastic resin, glass-fibre filled for enhanced durability
Shell constructed from plated steel for improved mechanical strength
Contacts MADE from copper alloy with noble metal over nickel plating for excellent conductivity
Maximum operating temperature of 125 °C ensures performance in demanding environments
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient connectivity
Installed in robotics and automated machinery for precise control
Applied in electrical distribution systems to ensure safe operation
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the operating temperature range?
The operating temperature range is -55 °C to 125 °C.
Related links
- HARTING D Sub 25 Way Angled PCB Connector, with Flange Female
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Crimp Tool Positioners, Turrets & Locators
- Hammers
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Draw Wires & Fish Tapes
- Hand Saws
- CK Polyester, 4 Pocket Tool Belt Pouch
