HARTING D Sub 26 Way Angled PCB Connector, with Flange Male
- RS Stock No.:
- 741-307
- Mfr. Part No.:
- 09562627812
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
$1,305.89
(exc. GST)
$1,436.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,305.89 | $13.059 |
*price indicative
- RS Stock No.:
- 741-307
- Mfr. Part No.:
- 09562627812
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 26 | |
| Orientation | Angled | |
| Current | 2A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 2 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 26 | ||
Orientation Angled | ||
Current 2A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 2 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING D Sub HD MA RA 26P PL3_4-40 Nut is a male connector designed for use in automation systems, providing reliable data, signal, and service connections. Its robust construction and compliance with industry standards ensure dependable performance in various applications.
Features & Benefits
Connector type ensures compatibility with standard interfaces in the automation industry
Rated current of 2 A supports efficient power transmission
Wave soldering termination allows for secure and reliable connections
Angled orientation facilitates space-saving installations on PCBs
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Shell constructed from nickel-plated steel provides corrosion resistance
Noble metal over nickel plating on contacts ensures optimal conductivity
Fixing flange with thread 4-40 UNC simplifies mounting and installation
Operating temperature range of -40 °C to +85 °C accommodates diverse environments
Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance
Applications
Used in industrial automation systems for data and signal transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for reliable connections
Installed in telecommunications and signal transmission applications
Applied in electrical distribution systems for efficient power management
Can this be installed without specialist tools?
Yes, the fixing flange allows for straightforward installation without specialist tools.
Related links
- HARTING D Sub 26 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 26 Way Angled PCB Connector, with Flange Female
- HARTING D-Sub 26 Way Angled 2.29 mm Pitch Wave Soldering Mount D-Sub Connector, with Board Lock Female
- HARTING D Sub 26 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 26 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 2 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 15 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 9 Way Angled PCB Connector, with Flange Male
