HARTING D Sub 15 Way Angled PCB Connector, with Flange Male

N

Subtotal (1 bag of 50 units)*

$400.55

(exc. GST)

$440.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$400.55$8.011

*price indicative

RS Stock No.:
739-418
Mfr. Part No.:
09682637813
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

15

Current

6.5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

2

Mounting Hardware

Flange

Housing Material

Thermoplastic Resin

Minimum Operating Temperature

-55°C

Termination Type

Solder Wave

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity for various applications, enhancing operational efficiency.

Features & Benefits


Connector type ensures compatibility with standard interfaces in automation

U.S. footprint design allows for easy integration into existing systems

Wave soldering termination provides secure and reliable connections

Rated current of 6.5 A supports a wide range of applications

Male connector configuration facilitates straightforward installation

D-Sub Shell size 2 accommodates 15 contacts, including a grounding pin

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Shell constructed from plated steel offers additional protection

Operating temperature range from -55 °C to 125 °C ensures versatility in harsh environments

Compliant with multiple standards, ensuring reliability and safety in various applications

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for efficient operation

Installed in outdoor electrical enclosures for enhanced protection

Applied in electrical distribution systems for secure connectivity

Integrated into industrial networking environments for seamless communication

Can this connector be mated without tools?


No, this connector requires tools for proper mating and installation.

What is the operating temperature range?


The operating temperature range is from -55 °C to 125 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy