TE Connectivity Amplimite 0.50 50 Way Vertical Board D Sub Standard Connector Female, with Mounting Screw
- RS Stock No.:
- 680-478
- Mfr. Part No.:
- 786556-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 20 units)*
$828.70
(exc. GST)
$911.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $828.70 | $41.435 |
*price indicative
- RS Stock No.:
- 680-478
- Mfr. Part No.:
- 786556-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 50 | |
| Current | 1A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Mounting Hardware | Mounting Screw | |
| Contact Type | Receptacle | |
| Housing Material | Thermoplastic | |
| Termination Type | Press-Fit / Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Series | Amplimite 0.50 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 50 | ||
Current 1A | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Female | ||
Mounting Hardware Mounting Screw | ||
Contact Type Receptacle | ||
Housing Material Thermoplastic | ||
Termination Type Press-Fit / Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Series Amplimite 0.50 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity 50 Position D Shaped Connector designed for seamless integration in cable to board applications. Its robust receptacle configuration ensures reliable electrical connections, making it an Ideal choice for board mount setups. With a centreline of 1.27 mm, this connector supports efficient space utilisation on printed circuit boards while maintaining optimal performance. The Durable full metal Shell and nickel over copper plating afford strong shielding and minimise signal interference. This connector embodies a blend of design and functionality, ensuring it meets the rigorous demands of modern electronic systems.
Shell material configuration includes a full metal Shell for enhanced durability
Receptacle connector type tailored for cable-to-board systems ensures secure connections
Configured for vertical PCB mount orientation optimising board space
Constructed with thermoplastic housing guaranteeing excellent thermal stability and resilience
Utilises gold plating on the contact mating area for superior conductivity
Meets an operating temperature range of -55 to 105 °C suitable for diverse environments
Features pc board contact termination area plating with tin-lead over nickel for reliable soldering
Offers through-hole solder and press-fit termination methods to suit varying assembly needs
UL 94V-0 compliant for flammability ensuring safety standards are met
Packaging is in quantities of 10 facilitating easier inventory management
Related links
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D Sub Standard Connector Female
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 50 Way Vertical Board D Sub Standard Connector, with Screw Lock Female
- TE Connectivity Amplimite 0.50 100 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite 0.50 100 Way Vertical Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 20 Way Vertical Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 26 Way Vertical Board D-Sub Connector, with Rail Female
